
TTC2-63W+ | |
|---|---|
DigiKey Part Number | 3157-TTC2-63W+CT-ND - Cut Tape (CT) 3157-TTC2-63W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC2-63W+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 100MHz ~ 6GHz 1:2 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 100MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 6° | |
Insertion Loss (Max) | 4.5dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪69.75000 | ₪69.75 |
| 20 | ₪41.75600 | ₪835.12 |
| 50 | ₪38.92460 | ₪1,946.23 |
| 100 | ₪36.12930 | ₪3,612.93 |
| 200 | ₪34.82245 | ₪6,964.49 |
| Unit Price without VAT: | ₪69.75000 |
|---|---|
| Unit Price with VAT: | ₪82.30500 |








