SOU-242HST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667270

DigiKey Part Number
2508-R-667270CT-ND - Cut Tape (CT)
2508-R-667270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667270
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.55mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.60mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
204gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,513
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.26000₪1.26
10₪1.07700₪10.77
25₪1.00640₪25.16
100₪0.90080₪90.08
250₪0.83460₪208.65
500₪0.78768₪393.84
1,000₪0.74378₪743.78
2,500₪0.69111₪1,727.78
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.26000
Unit Price with VAT:₪1.48680