
R-667823 | |
|---|---|
DigiKey Part Number | 2508-R-667823CT-ND - Cut Tape (CT) 2508-R-667823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667823 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.60mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.15000 | ₪1.15 |
| 10 | ₪0.99600 | ₪9.96 |
| 25 | ₪0.93200 | ₪23.30 |
| 100 | ₪0.83400 | ₪83.40 |
| 250 | ₪0.77304 | ₪193.26 |
| 500 | ₪0.72954 | ₪364.77 |
| 1,000 | ₪0.68881 | ₪688.81 |
| 2,500 | ₪0.63988 | ₪1,599.70 |
| Unit Price without VAT: | ₪1.15000 |
|---|---|
| Unit Price with VAT: | ₪1.35700 |


