
R-667843 | |
|---|---|
DigiKey Part Number | 2508-R-667843CT-ND - Cut Tape (CT) 2508-R-667843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667843 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-667843 Models |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 1.50mm |
Series | Actuator Orientation Top Actuated |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 3.80mm x 3.60mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 194gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 1,000,000 Cycles |
Actuator Type Round Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.18000 | ₪1.18 |
| 10 | ₪1.03300 | ₪10.33 |
| 25 | ₪0.96560 | ₪24.14 |
| 100 | ₪0.86480 | ₪86.48 |
| 250 | ₪0.80120 | ₪200.30 |
| 500 | ₪0.75608 | ₪378.04 |
| 1,000 | ₪0.71401 | ₪714.01 |
| 2,500 | ₪0.66355 | ₪1,658.88 |
| Unit Price without VAT: | ₪1.18000 |
|---|---|
| Unit Price with VAT: | ₪1.39240 |





