
R-667995 | |
|---|---|
DigiKey Part Number | 2508-R-667995CT-ND - Cut Tape (CT) 2508-R-667995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667995 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-667995 Models |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Ingress Protection IPX8, Water Resistant |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 500,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.62000 | ₪0.62 |
| 10 | ₪0.54800 | ₪5.48 |
| 25 | ₪0.51400 | ₪12.85 |
| 100 | ₪0.46210 | ₪46.21 |
| 250 | ₪0.42856 | ₪107.14 |
| 500 | ₪0.40448 | ₪202.24 |
| 1,000 | ₪0.38175 | ₪381.75 |
| 2,500 | ₪0.35409 | ₪885.23 |
| 5,000 | ₪0.33517 | ₪1,675.85 |
| Unit Price without VAT: | ₪0.62000 |
|---|---|
| Unit Price with VAT: | ₪0.73160 |







