Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667996

DigiKey Part Number
2508-R-667996CT-ND - Cut Tape (CT)
2508-R-667996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667996
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.60mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Cut Tape (CT)
Digi-Reel®
Outline
3.00mm x 2.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
245gf
Switch Function
Off-Mom
Ingress Protection
IPX8, Water Resistant
Contact Rating @ Voltage
0.02A @ 15VDC
Mechanical Life
500,000 Cycles
Actuator Type
Standard
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,431
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.69000₪0.69
10₪0.61700₪6.17
25₪0.57720₪14.43
100₪0.51780₪51.78
250₪0.48036₪120.09
500₪0.45326₪226.63
1,000₪0.42782₪427.82
2,500₪0.39696₪992.40
5,000₪0.37588₪1,879.40
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.69000
Unit Price with VAT:₪0.81420