
R-668003 | |
|---|---|
DigiKey Part Number | 2508-R-668003CT-ND - Cut Tape (CT) 2508-R-668003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-668003 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 337gf |
Switch Function Off-Mom | Ingress Protection IPX8, Water Resistant |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 300,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.79000 | ₪0.79 |
| 10 | ₪0.69800 | ₪6.98 |
| 25 | ₪0.65440 | ₪16.36 |
| 100 | ₪0.58700 | ₪58.70 |
| 250 | ₪0.54436 | ₪136.09 |
| 500 | ₪0.51374 | ₪256.87 |
| 1,000 | ₪0.48491 | ₪484.91 |
| 2,500 | ₪0.45006 | ₪1,125.15 |
| 5,000 | ₪0.42634 | ₪2,131.70 |
| Unit Price without VAT: | ₪0.79000 |
|---|---|
| Unit Price with VAT: | ₪0.93220 |






