STI-055A12AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-668050

DigiKey Part Number
2508-R-668050CT-ND - Cut Tape (CT)
2508-R-668050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-668050
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.50mm x 1.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
IPX7, Water Resistant
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,057
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.15000₪1.15
10₪0.98700₪9.87
25₪0.92440₪23.11
100₪0.82790₪82.79
250₪0.76728₪191.82
500₪0.72408₪362.04
1,000₪0.68367₪683.67
2,500₪0.63508₪1,587.70
5,000₪0.60218₪3,010.90
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.15000
Unit Price with VAT:₪1.35700