
R-668127 | |
|---|---|
DigiKey Part Number | 2508-R-668127CT-ND - Cut Tape (CT) 2508-R-668127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-668127 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-668127 Models |
Category | Actuator Height off PCB, Vertical 0.57mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 229gf |
Switch Function Off-Mom | Ingress Protection IP68 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 500,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.75000 | ₪0.75 |
| 10 | ₪0.65600 | ₪6.56 |
| 25 | ₪0.61520 | ₪15.38 |
| 100 | ₪0.55260 | ₪55.26 |
| 250 | ₪0.51248 | ₪128.12 |
| 500 | ₪0.48358 | ₪241.79 |
| 1,000 | ₪0.45645 | ₪456.45 |
| 2,500 | ₪0.42356 | ₪1,058.90 |
| 5,000 | ₪0.40116 | ₪2,005.80 |
| Unit Price without VAT: | ₪0.75000 |
|---|---|
| Unit Price with VAT: | ₪0.88500 |





