
R-667813 | |
|---|---|
DigiKey Part Number | 2508-R-667813CT-ND - Cut Tape (CT) 2508-R-667813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667813 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 255gf |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.21mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.72mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.48000 | ₪1.48 |
| 10 | ₪1.27400 | ₪12.74 |
| 25 | ₪1.18960 | ₪29.74 |
| 100 | ₪1.06380 | ₪106.38 |
| 250 | ₪0.98548 | ₪246.37 |
| 500 | ₪0.93010 | ₪465.05 |
| 1,000 | ₪0.87877 | ₪878.77 |
| 2,500 | ₪0.81751 | ₪2,043.77 |
| 5,000 | ₪0.77632 | ₪3,881.60 |
| Unit Price without VAT: | ₪1.48000 |
|---|---|
| Unit Price with VAT: | ₪1.74640 |











