
R-667903 | |
|---|---|
DigiKey Part Number | 2508-R-667903CT-ND - Cut Tape (CT) 2508-R-667903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667903 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 194gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.08000 | ₪1.08 |
| 10 | ₪0.92800 | ₪9.28 |
| 25 | ₪0.86840 | ₪21.71 |
| 100 | ₪0.77750 | ₪77.75 |
| 250 | ₪0.72068 | ₪180.17 |
| 500 | ₪0.68000 | ₪340.00 |
| 1,000 | ₪0.64209 | ₪642.09 |
| 2,500 | ₪0.59648 | ₪1,491.20 |
| Unit Price without VAT: | ₪1.08000 |
|---|---|
| Unit Price with VAT: | ₪1.27440 |







