



0039000219-11-W2-D | |
|---|---|
DigiKey Part Number | 0039000219-11-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-W2-D |
Description | 11" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪11.12500 | ₪111.25 |
| 30 | ₪9.92600 | ₪297.78 |
| 50 | ₪9.44360 | ₪472.18 |
| 100 | ₪8.85700 | ₪885.70 |
| 250 | ₪8.18664 | ₪2,046.66 |
| 500 | ₪7.74900 | ₪3,874.50 |
| 1,000 | ₪7.36363 | ₪7,363.63 |
| 2,500 | ₪6.92428 | ₪17,310.70 |
| 5,000 | ₪6.80302 | ₪34,015.10 |
| Unit Price without VAT: | ₪11.12500 |
|---|---|
| Unit Price with VAT: | ₪13.12750 |











