Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150610508 | Molex | 0 | 900-0150610508-ND | ₪4.51265 | Parametric Equivalent |
| 0154670232 | Molex | 0 | 900-0154670232-ND | ₪6.22699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪9.48936 | ₪9,489.36 |
| Unit Price without VAT: | ₪9.48936 |
|---|---|
| Unit Price with VAT: | ₪11.19744 |




