
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Length - Overall 0.700" (17.78mm) |
Series | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Copper |
Terminal Type Male, Pin (Plug) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.51330 | ₪2,566.50 |
| Unit Price without VAT: | ₪0.51330 |
|---|---|
| Unit Price with VAT: | ₪0.60569 |

