
0192210413 | |
|---|---|
DigiKey Part Number | 0192210413-ND |
Manufacturer | |
Manufacturer Product Number | 0192210413 |
Description | CONN RING FLAT 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.135" (3.43mm) | |
Width - Outer Edges | 0.999" (25.37mm) | |
Length - Overall | 2.344" (59.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪12.99530 | ₪1,299.53 |
| Unit Price without VAT: | ₪12.99530 |
|---|---|
| Unit Price with VAT: | ₪15.33445 |




