



1731120054 | |
|---|---|
DigiKey Part Number | WM12675-ND |
Manufacturer | |
Manufacturer Product Number | 1731120054 |
Description | FCT TERM HFREQ SDR PLG 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120054 Models |
Category | Wire Gauge RG-179, 187 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪30.40000 | ₪30.40 |
| 10 | ₪25.82100 | ₪258.21 |
| 25 | ₪24.20280 | ₪605.07 |
| 50 | ₪23.04720 | ₪1,152.36 |
| 100 | ₪21.94690 | ₪2,194.69 |
| 250 | ₪20.57360 | ₪5,143.40 |
| 500 | ₪19.59230 | ₪9,796.15 |
| 1,000 | ₪18.65817 | ₪18,658.17 |
| Unit Price without VAT: | ₪30.40000 |
|---|---|
| Unit Price with VAT: | ₪35.87200 |












