
1731120727 | |
|---|---|
DigiKey Part Number | 900-1731120727CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1731120727 |
Description | RCPT FCT CRP 20-24AWG 50U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.55000 | ₪8.55 |
| 10 | ₪7.26900 | ₪72.69 |
| 25 | ₪6.81440 | ₪170.36 |
| 50 | ₪6.48800 | ₪324.40 |
| 100 | ₪6.17820 | ₪617.82 |
| 250 | ₪5.79104 | ₪1,447.76 |
| 500 | ₪5.51464 | ₪2,757.32 |
| 1,000 | ₪5.39162 | ₪5,391.62 |
| Unit Price without VAT: | ₪8.55000 |
|---|---|
| Unit Price with VAT: | ₪10.08900 |




