Socket Contact Tin 18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18 AWG Crimp Stamped
Conectores de alimentación Micro-Fit

2039510001

DigiKey Part Number
WM26629TR-ND - Tape & Reel (TR)
WM26629CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2039510001
Description
MICROFIT 3.0 RMF FEM CRP TERM 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,300
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.62000₪0.62
10₪0.52500₪5.25
25₪0.49040₪12.26
50₪0.46700₪23.35
100₪0.44470₪44.47
250₪0.41672₪104.18
500₪0.39674₪198.37
1,000₪0.37778₪377.78
2,500₪0.35410₪885.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₪0.32333₪3,879.96
24,000₪0.30790₪7,389.60
36,000₪0.29921₪10,771.56
60,000₪0.28863₪17,317.80
84,000₪0.28186₪23,676.24
Manufacturers Standard Package
Unit Price without VAT:₪0.62000
Unit Price with VAT:₪0.73160