
2077781304 | |
|---|---|
DigiKey Part Number | 900-2077781304-ND |
Manufacturer | |
Manufacturer Product Number | 2077781304 |
Description | PLUG ASSY 4CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781304 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.53000 | ₪8.53 |
| 10 | ₪7.25100 | ₪72.51 |
| 25 | ₪6.79600 | ₪169.90 |
| 50 | ₪6.47080 | ₪323.54 |
| 100 | ₪6.16190 | ₪616.19 |
| 250 | ₪5.77596 | ₪1,443.99 |
| 500 | ₪5.50016 | ₪2,750.08 |
| 1,200 | ₪5.43281 | ₪6,519.37 |
| Unit Price without VAT: | ₪8.53000 |
|---|---|
| Unit Price with VAT: | ₪10.06540 |

