
5023821071 | |
|---|---|
DigiKey Part Number | WM24253CT-ND - Cut Tape (CT) WM24253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821071 |
Description | CONN RCPT 10POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023821071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Natural | |
Insulation Height | 0.173" (4.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.41000 | ₪4.41 |
| 10 | ₪3.74600 | ₪37.46 |
| 25 | ₪3.51240 | ₪87.81 |
| 50 | ₪3.34420 | ₪167.21 |
| 100 | ₪3.18420 | ₪318.42 |
| 250 | ₪2.98468 | ₪746.17 |
| 500 | ₪2.84216 | ₪1,421.08 |
| Unit Price without VAT: | ₪4.41000 |
|---|---|
| Unit Price with VAT: | ₪5.20380 |












