
MPM3612GLQ-Z | |
---|---|
DigiKey Part Number | 1589-MPM3612GLQ-ZCT-ND - Cut Tape (CT) 1589-MPM3612GLQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3612GLQ-Z |
Description | 3V TO 22V INPUT, 1A, ULTRA LOW 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 21.6V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3612GLQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-FLGA Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 10-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪8.68000 | ₪8.68 |
10 | ₪6.44900 | ₪64.49 |
25 | ₪5.89000 | ₪147.25 |
100 | ₪5.27520 | ₪527.52 |
250 | ₪4.98216 | ₪1,245.54 |
500 | ₪4.80544 | ₪2,402.72 |
1,000 | ₪4.66005 | ₪4,660.05 |
Unit Price without VAT: | ₪8.68000 |
---|---|
Unit Price with VAT: | ₪10.24240 |