
PV150-29B24 | |
|---|---|
DigiKey Part Number | 2725-PV150-29B24-ND |
Manufacturer | |
Manufacturer Product Number | PV150-29B24 |
Description | DC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.25A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.61" L x 4.38" W x 1.67" H (168.0mm x 111.2mm x 42.5mm) | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₪198.72583 | ₪2,384.71 |
| Unit Price without VAT: | ₪198.72583 |
|---|---|
| Unit Price with VAT: | ₪234.49648 |

