PV150-29Bxx_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV150-29B48

DigiKey Part Number
2725-PV150-29B48-ND
Manufacturer
Manufacturer Product Number
PV150-29B48
Description
DC/DC CONVERTER 48V 150W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 3.125A 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
250V
Voltage - Input (Max)
1500V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.125A
Power (Watts)
150W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.61" L x 4.38" W x 1.67" H (168.0mm x 111.2mm x 42.5mm)
Approval Agency
CE
Standard Number
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ILS
Box
QuantityUnit PriceExt Price
12₪198.72583₪2,384.71
Manufacturers Standard Package
Unit Price without VAT:₪198.72583
Unit Price with VAT:₪234.49648