Keylock Switch 3 Position SPST 6A (AC), 3A (DC) 230 V AC 24 V DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22K-32SB01-A

DigiKey Part Number
3453-M22K-32SB01-A-ND
Manufacturer
Manufacturer Product Number
M22K-32SB01-A
Description
SWITCH KEYLOCK 3POS SPST 6A 230V
Customer Reference
Detailed Description
Keylock Switch 3 Position SPST 6A (AC), 3A (DC) 230 VAC 24 VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
24 V
Manufacturer
Moujen
Actuator Type
Flat Key
Series
Key Removable Positions
Center
Packaging
Bulk
Angle of Throw
45°
Part Status
Active
Contact Material
Silver-Nickel Alloy
Circuit
SPST
Contact Finish
Silver
Number of Positions
3
Termination Style
Screw Terminal
Current Rating (Amps)
6A (AC), 3A (DC)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Voltage Rating - AC
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
A separate ₪820.74 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.