Keylock Switch 2 Position SPDT 2A (AC), 400mA (DC) 250 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6K-B22S1-A

DigiKey Part Number
3453-M6K-B22S1-A-ND
Manufacturer
Manufacturer Product Number
M6K-B22S1-A
Description
SWITCH KEYLOCK 2POS SPDT 2A 250V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 2A (AC), 400mA (DC) 250 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Flat Key
Manufacturer
Moujen
Key Removable Positions
Left
Series
Angle of Throw
90°
Packaging
Retail Package
Contact Material
Silver (Ag)
Part Status
Active
Contact Finish
Palladium
Circuit
SPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Quick Connect - 0.110" (2.8mm)
Switch Function
On-On
Panel Cutout Dimensions
Circular - 16.20mm Dia
Current Rating (Amps)
2A (AC), 400mA (DC)
Features
UL94 V-0, IP65
Voltage Rating - AC
250 V
Operating Temperature
-25°C ~ 55°C
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
A separate ₪820.74 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.