
GRM1885C1H151JA01J | |
|---|---|
DigiKey Part Number | 490-11445-2-ND - Tape & Reel (TR) 490-11445-1-ND - Cut Tape (CT) 490-11445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H151JA01J |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H151JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A151JA01D | Murata Electronics | 81,083 | 490-1355-1-ND | ₪0.43000 | Upgrade |
| C0603C151J5GACTU | KEMET | 165,111 | 399-C0603C151J5GACTUCT-ND | ₪0.33000 | Direct |
| C1608NP01H151J080AA | TDK | 24,004 | 445-14061-1-ND | ₪0.56000 | Direct |
| KGM15ACG1H151JT | KYOCERA AVX | 18,319 | 478-KGM15ACG1H151JTCT-ND | ₪0.33000 | Direct |
| VJ0603A151JXACW1BC | Vishay Vitramon | 0 | 720-1620-1-ND | ₪0.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.20000 | ₪2.00 |
| 50 | ₪0.13780 | ₪6.89 |
| 100 | ₪0.11900 | ₪11.90 |
| 500 | ₪0.08756 | ₪43.78 |
| 1,000 | ₪0.07785 | ₪77.85 |
| 2,500 | ₪0.06770 | ₪169.25 |
| 5,000 | ₪0.06159 | ₪307.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.05657 | ₪565.70 |
| 20,000 | ₪0.05244 | ₪1,048.80 |
| 30,000 | ₪0.05037 | ₪1,511.10 |
| 50,000 | ₪0.04808 | ₪2,404.00 |
| 70,000 | ₪0.04674 | ₪3,271.80 |
| 100,000 | ₪0.04545 | ₪4,545.00 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |

