
LBEE5KL1YN-814 | |
|---|---|
DigiKey Part Number | 490-LBEE5KL1YN-814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5KL1YN-814 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5KL1YN-814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 65Mbps | |
Power - Output | 19dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW43439 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | 60mA | |
Current - Transmitting | 370mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 46-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪29.54000 | ₪29.54 |
| 10 | ₪25.62100 | ₪256.21 |
| 25 | ₪24.25760 | ₪606.44 |
| 100 | ₪22.38740 | ₪2,238.74 |
| 250 | ₪21.26736 | ₪5,316.84 |
| 500 | ₪20.47684 | ₪10,238.42 |
| Unit Price without VAT: | ₪29.54000 |
|---|---|
| Unit Price with VAT: | ₪34.85720 |





