Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL182G45TC1A108

DigiKey Part Number
490-LFL182G45TC1A108CT-ND - Cut Tape (CT)
490-LFL182G45TC1A108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFL182G45TC1A108
Description
RF FILTER 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFL182G45TC1A108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,039
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.48000₪0.48
10₪0.43800₪4.38
25₪0.41200₪10.30
100₪0.37150₪37.15
250₪0.34496₪86.24
500₪0.32574₪162.87
1,000₪0.30778₪307.78
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.48000
Unit Price with VAT:₪0.56640