
LQH31CNR22M03L | |
|---|---|
DigiKey Part Number | 490-6595-2-ND - Tape & Reel (TR) 490-6595-1-ND - Cut Tape (CT) 490-6595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31CNR22M03L |
Description | FIXED IND 220NH 850MA 140 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 850 mA 140mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31CNR22M03L Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Frequency - Self Resonant 250MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1206 (3216 Metric) |
Material - Core | Supplier Device Package 1206 |
Inductance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |

