LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA21SL207X1A45L

DigiKey Part Number
490-11816-1-ND - Cut Tape (CT)
490-11816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFA21SL207X1A45L
Description
FILTER LC 200MHZ SMD
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFA21SL207X1A45L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Low Pass
Filter Order
2nd
Technology
LC
Number of Channels
4
Center / Cutoff Frequency
200MHz (Cutoff)
Attenuation Value
13dB @ 500MHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Array, 10 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,536
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2028
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.88000₪1.88
10₪1.53900₪15.39
25₪1.41880₪35.47
50₪1.33420₪66.71
100₪1.25440₪125.44
250₪1.15696₪289.24
500₪1.08826₪544.13
1,000₪1.02364₪1,023.64
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.88000
Unit Price with VAT:₪2.21840