
SF2172C | |
|---|---|
DigiKey Part Number | SF2172C-ND |
Manufacturer | |
Manufacturer Product Number | SF2172C |
Description | FILTER SAW 280MHZ 8-SMD |
Customer Reference | |
Detailed Description | 280MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8.8dB 19.8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency - Center | 280MHz | |
Bandwidth | 19.8MHz | |
Insertion Loss | 8.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |

