
78250JC-R | |
|---|---|
DigiKey Part Number | 811-78250JC-RCT-ND - Cut Tape (CT) 811-78250JC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78250JC-R |
Description | XFRMR 1:1 SMD MAX250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2 mH | |
For Use With/Related Products | MAX250/MAX251 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.90000 | ₪12.90 |
| 10 | ₪11.67600 | ₪116.76 |
| 25 | ₪11.20840 | ₪280.21 |
| 50 | ₪10.86540 | ₪543.27 |
| 100 | ₪10.53130 | ₪1,053.13 |
| 250 | ₪10.10236 | ₪2,525.59 |
| Unit Price without VAT: | ₪12.90000 |
|---|---|
| Unit Price with VAT: | ₪15.22200 |

