
78250MC-R | |
|---|---|
DigiKey Part Number | 811-3530-1-ND - Cut Tape (CT) 811-3530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78250MC-R |
Description | XFRMR MAX250 1.5KVDC 2.5 MH SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Inductance | 2 mH | |
For Use With/Related Products | MAX250/MAX251 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.65000 | ₪8.65 |
| Unit Price without VAT: | ₪8.65000 |
|---|---|
| Unit Price with VAT: | ₪10.20700 |

