10mH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78615/9JC-R

DigiKey Part Number
811-3901-1-ND - Cut Tape (CT)
811-3901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78615/9JC-R
Description
PULSE XFMR 1CT:1CT 10MH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
56VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
10mH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,644
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪7.61000₪7.61
10₪6.90000₪69.00
25₪6.62560₪165.64
50₪6.42560₪321.28
100₪6.22970₪622.97
250₪5.97808₪1,494.52
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪7.61000
Unit Price with VAT:₪8.97980