Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 150mA 1.8V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRLP080015F21RE

DigiKey Part Number
811-MYRLP080015F21REDKR-ND
Manufacturer
Manufacturer Product Number
MYRLP080015F21RE
Description
DC DC CONVERTER 0.80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRLP080015F21RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
150mA
Series
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Non-Isolated PoL Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
1.8V
Package / Case
8-PowerTDFN Module
Voltage - Input (Max)
6V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in ILS
811-MYRLP080015F21REDKR-ND
QuantityUnit PriceExt Price
1₪3.80000₪3.80
5₪3.65400₪18.27
10₪3.59400₪35.94
25₪3.51680₪87.92
50₪3.45960₪172.98
100₪3.40360₪340.36
250₪3.33076₪832.69
500₪3.27664₪1,638.32
Unit Price without VAT:₪3.80000
Unit Price with VAT:₪4.48400