
NXE2S0505MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXE2S0505MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE2S0505MC-R13 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE2S0505MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.26000 | ₪15.26 |
| 5 | ₪14.68200 | ₪73.41 |
| 10 | ₪14.44600 | ₪144.46 |
| 25 | ₪14.13800 | ₪353.45 |
| 50 | ₪13.90940 | ₪695.47 |
| 100 | ₪13.68360 | ₪1,368.36 |
| 250 | ₪13.39024 | ₪3,347.56 |
| Unit Price without VAT: | ₪15.26000 |
|---|---|
| Unit Price with VAT: | ₪18.00680 |


