
NXJ1S1205MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S1205MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S1205MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S1205MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.86000 | ₪12.86 |
| 5 | ₪12.38400 | ₪61.92 |
| 10 | ₪12.18200 | ₪121.82 |
| 25 | ₪11.92240 | ₪298.06 |
| 50 | ₪11.72900 | ₪586.45 |
| 100 | ₪11.53840 | ₪1,153.84 |
| 250 | ₪11.29104 | ₪2,822.76 |
| Unit Price without VAT: | ₪12.86000 |
|---|---|
| Unit Price with VAT: | ₪15.17480 |


