
NXJ2S0505MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ2S0505MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ2S0505MC-R13 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ2S0505MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72.50% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 8 Leads | |
Size / Dimension | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.32000 | ₪20.32 |
| 5 | ₪19.55400 | ₪97.77 |
| 10 | ₪19.23600 | ₪192.36 |
| 25 | ₪18.82440 | ₪470.61 |
| 50 | ₪18.51880 | ₪925.94 |
| 100 | ₪18.21840 | ₪1,821.84 |
| 250 | ₪17.82760 | ₪4,456.90 |
| Unit Price without VAT: | ₪20.32000 |
|---|---|
| Unit Price with VAT: | ₪23.97760 |



