
NSC5021D-25M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-25MTR-ND - Tape & Reel (TR) 644-NSC5021D-25MCT-ND - Cut Tape (CT) 644-NSC5021D-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-25M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.56000 | ₪4.56 |
| 10 | ₪3.97500 | ₪39.75 |
| 25 | ₪3.75960 | ₪93.99 |
| 50 | ₪3.60460 | ₪180.23 |
| 100 | ₪3.45510 | ₪345.51 |
| 250 | ₪3.26752 | ₪816.88 |
| 500 | ₪3.13248 | ₪1,566.24 |
| 1,000 | ₪3.00298 | ₪3,002.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.92117 | ₪8,763.51 |
| 6,000 | ₪2.80069 | ₪16,804.14 |
| 9,000 | ₪2.73257 | ₪24,593.13 |
| Unit Price without VAT: | ₪4.56000 |
|---|---|
| Unit Price with VAT: | ₪5.38080 |

