
NTE1 | |
|---|---|
DigiKey Part Number | 6473-NTE1-ND |
Manufacturer | |
Manufacturer Product Number | NTE1 |
Description | TRANSFORMER - AUDIO INPUT - 1:1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 200 Impedance Primary Ohms 2k Impedance Secondary Ohms 1:1 Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Category | Impedance - Secondary (Ohms) 2k |
Manufacturer Neutrik Americas, Inc. | Transformer Type General Purpose |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Height - Seated (Max) 0.453" (11.51mm) |
Turns Ratio - Primary:Secondary 1:1 | Termination Style Wire Leads |
Impedance - Primary (Ohms) 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪56.44000 | ₪56.44 |
| 10 | ₪50.85900 | ₪508.59 |
| 25 | ₪48.76760 | ₪1,219.19 |
| 50 | ₪47.23620 | ₪2,361.81 |
| 100 | ₪45.74700 | ₪4,574.70 |
| 250 | ₪43.84176 | ₪10,960.44 |
| 500 | ₪42.44850 | ₪21,224.25 |
| Unit Price without VAT: | ₪56.44000 |
|---|---|
| Unit Price with VAT: | ₪66.59920 |

