
NTL1 | |
|---|---|
DigiKey Part Number | 6473-NTL1-ND |
Manufacturer | |
Manufacturer Product Number | NTL1 |
Description | TRANSFORMER - STUDIO LINE - PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Secondary 1.35kOhm |
Manufacturer Neutrik Americas, Inc. | Transformer Type Shielded |
Packaging Box | Frequency Response ±1dB |
Part Status Active | Power Level 19dB |
Turns Ratio - Primary:Secondary 1:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 10k | Size / Dimension 0.882" L x 0.709" W (22.40mm x 18.00mm) |
Impedance - Secondary (Ohms) 600 | Height - Seated (Max) 0.472" (12.00mm) |
DC Resistance (DCR) - Primary 1.1kOhm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪242.41000 | ₪242.41 |
| 10 | ₪217.89500 | ₪2,178.95 |
| 25 | ₪208.77520 | ₪5,219.38 |
| 50 | ₪202.10900 | ₪10,105.45 |
| 100 | ₪195.64090 | ₪19,564.09 |
| Unit Price without VAT: | ₪242.41000 |
|---|---|
| Unit Price with VAT: | ₪286.04380 |

