Similar



74AHCT1G00GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G00GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AHCT1G00GW-Q100HCT-ND - Cut Tape (CT) 1727-74AHCT1G00GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SET00FU,LJ(CT | Toshiba Semiconductor and Storage | 0 | TC7SET00FULJ(CTCT-ND | ₪0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.49000 | ₪0.49 |
| 10 | ₪0.34000 | ₪3.40 |
| 25 | ₪0.29920 | ₪7.48 |
| 100 | ₪0.25380 | ₪25.38 |
| 250 | ₪0.23224 | ₪58.06 |
| 500 | ₪0.21914 | ₪109.57 |
| 1,000 | ₪0.20841 | ₪208.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.19997 | ₪599.91 |
| Unit Price without VAT: | ₪0.49000 |
|---|---|
| Unit Price with VAT: | ₪0.57820 |


