Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

74AVCH1T45GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AVCH1T45GM,132TR-ND - Tape & Reel (TR) 1727-74AVCH1T45GM,132CT-ND - Cut Tape (CT) 1727-74AVCH1T45GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45GM,132 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GM,115 | Nexperia USA Inc. | 2,101 | 1727-6893-1-ND | ₪1.21000 | Parametric Equivalent |
| 74AVC1T45GM,132 | Nexperia USA Inc. | 2,946 | 1727-74AVC1T45GM,132CT-ND | ₪1.17000 | Parametric Equivalent |
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38,030 | 1727-8637-1-ND | ₪1.64000 | Parametric Equivalent |
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5,406 | 1727-1819-1-ND | ₪1.58000 | Parametric Equivalent |
| 74AVC1T45GS,132 | Nexperia USA Inc. | 1,435 | 1727-1820-1-ND | ₪1.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.42000 | ₪1.42 |
| 10 | ₪0.99600 | ₪9.96 |
| 25 | ₪0.88800 | ₪22.20 |
| 100 | ₪0.77040 | ₪77.04 |
| 250 | ₪0.71416 | ₪178.54 |
| 500 | ₪0.68028 | ₪340.14 |
| 1,000 | ₪0.65562 | ₪655.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.65990 | ₪3,299.50 |
| Unit Price without VAT: | ₪1.42000 |
|---|---|
| Unit Price with VAT: | ₪1.67560 |








