Direct
Similar

74HCT126PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT126PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT126PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT126PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126PW-Q100J |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHCT126ADTR2G | onsemi | 17,005 | M74VHCT126ADTR2GOSCT-ND | ₪1.55000 | Direct |
| CAHCT126QPWRG4Q1 | Texas Instruments | 3,835 | 296-CAHCT126QPWRG4Q1CT-ND | ₪2.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.30000 | ₪1.30 |
| 10 | ₪0.91500 | ₪9.15 |
| 25 | ₪0.81600 | ₪20.40 |
| 100 | ₪0.70740 | ₪70.74 |
| 250 | ₪0.65508 | ₪163.77 |
| 500 | ₪0.62358 | ₪311.79 |
| 1,000 | ₪0.59836 | ₪598.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.60228 | ₪1,505.70 |
| Unit Price without VAT: | ₪1.30000 |
|---|---|
| Unit Price with VAT: | ₪1.53400 |



