Parametric Equivalent

74HCT157BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT157BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT157BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT157BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT157BQ-Q100,11 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-VFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT157BQ,115 | Nexperia USA Inc. | 0 | 1727-74HCT157BQ,115TR-ND | ₪0.66460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.87000 | ₪1.87 |
| 10 | ₪1.31800 | ₪13.18 |
| 25 | ₪1.17920 | ₪29.48 |
| 100 | ₪1.02740 | ₪102.74 |
| 250 | ₪0.95496 | ₪238.74 |
| 500 | ₪0.91126 | ₪455.63 |
| 1,000 | ₪0.88808 | ₪888.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.83086 | ₪2,492.58 |
| 6,000 | ₪0.80914 | ₪4,854.84 |
| 9,000 | ₪0.79825 | ₪7,184.25 |
| 15,000 | ₪0.78619 | ₪11,792.85 |
| 21,000 | ₪0.77914 | ₪16,361.94 |
| 30,000 | ₪0.77236 | ₪23,170.80 |
| Unit Price without VAT: | ₪1.87000 |
|---|---|
| Unit Price with VAT: | ₪2.20660 |


