Direct
Similar
Similar
Similar
Similar
Similar



74HCT1G66GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G66GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT1G66GW-Q100HCT-ND - Cut Tape (CT) 1727-74HCT1G66GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G66GW-Q100H |
Description | IC SWITCH SPST-NOX1 95OHM 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 95Ohm 5-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 95Ohm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT66DFT2G | onsemi | 0 | M74VHC1GT66DFT2GOSCT-ND | ₪1.45000 | Direct |
| MAX4596DCKR | Texas Instruments | 0 | 296-17654-1-ND | ₪2.94000 | Similar |
| NLAST4501DFT2G | onsemi | 0 | 488-NLAST4501DFT2GCT-ND | ₪0.36300 | Similar |
| SN74LVC1G66DCKT | Texas Instruments | 1,115 | 296-32304-1-ND | ₪2.66000 | Similar |
| SN74LVC1G66QDCKRQ1 | Texas Instruments | 1,603 | 296-24277-1-ND | ₪1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.49000 | ₪0.49 |
| 10 | ₪0.32500 | ₪3.25 |
| 25 | ₪0.28560 | ₪7.14 |
| 100 | ₪0.24270 | ₪24.27 |
| 250 | ₪0.22184 | ₪55.46 |
| 500 | ₪0.20930 | ₪104.65 |
| 1,000 | ₪0.19895 | ₪198.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.19045 | ₪571.35 |
| Unit Price without VAT: | ₪0.49000 |
|---|---|
| Unit Price with VAT: | ₪0.57820 |



