Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC1G332GXZ | |
|---|---|
DigiKey Part Number | 1727-8042-2-ND - Tape & Reel (TR) 1727-8042-1-ND - Cut Tape (CT) 1727-8042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GXZ |
Description | IC GATE OR 1CH 3-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G332GM,115 | Nexperia USA Inc. | 1,469 | 1727-6978-1-ND | ₪0.71000 | Parametric Equivalent |
| 74LVC1G332GM,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G332GM,132TR-ND | ₪0.21235 | Parametric Equivalent |
| 74LVC1G332GN,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G332GN,132TR-ND | ₪0.38137 | Parametric Equivalent |
| 74LVC1G332GS,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G332GS,132TR-ND | ₪0.27464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.56000 | ₪0.56 |
| 10 | ₪0.36800 | ₪3.68 |
| 25 | ₪0.32280 | ₪8.07 |
| 100 | ₪0.27450 | ₪27.45 |
| 250 | ₪0.25128 | ₪62.82 |
| 500 | ₪0.23732 | ₪118.66 |
| 1,000 | ₪0.22585 | ₪225.85 |
| 2,500 | ₪0.21617 | ₪540.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.20036 | ₪2,003.60 |
| 20,000 | ₪0.19541 | ₪3,908.20 |
| 30,000 | ₪0.19292 | ₪5,787.60 |
| 50,000 | ₪0.19017 | ₪9,508.50 |
| 70,000 | ₪0.18857 | ₪13,199.90 |
| 100,000 | ₪0.18702 | ₪18,702.00 |
| Unit Price without VAT: | ₪0.56000 |
|---|---|
| Unit Price with VAT: | ₪0.66080 |





