Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G241GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G241GN,115TR-ND - Tape & Reel (TR) 1727-74LVC2G241GN,115CT-ND - Cut Tape (CT) 1727-74LVC2G241GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G241GN,115 |
Description | IC BUFF 1.65V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON (1.2x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G125GF,115 | Nexperia USA Inc. | 3,885 | 1727-74LVC2G125GF,115CT-ND | ₪1.45000 | Parametric Equivalent |
| 74LVC2G125GN,115 | Nexperia USA Inc. | 14,995 | 1727-5275-1-ND | ₪1.51000 | Parametric Equivalent |
| 74LVC2G125GS,115 | Nexperia USA Inc. | 0 | 1727-8059-1-ND | ₪0.68000 | Parametric Equivalent |
| 74LVC2G125GT,115 | Nexperia USA Inc. | 26,936 | 1727-7013-1-ND | ₪0.65000 | Parametric Equivalent |
| 74LVC2G126GN,115 | Nexperia USA Inc. | 0 | 1727-74LVC2G126GN,115TR-ND | ₪0.70179 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.55000 | ₪1.55 |
| 10 | ₪1.08500 | ₪10.85 |
| 25 | ₪0.96840 | ₪24.21 |
| 100 | ₪0.84120 | ₪84.12 |
| 250 | ₪0.78084 | ₪195.21 |
| 500 | ₪0.74428 | ₪372.14 |
| 1,000 | ₪0.72042 | ₪720.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.72512 | ₪3,625.60 |
| Unit Price without VAT: | ₪1.55000 |
|---|---|
| Unit Price with VAT: | ₪1.82900 |








