Similar

74LVC541ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC541ABQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC541ABQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC541ABQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541ABQ-Q100X |
Description | IC BUFF 1.2V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX541BQX | onsemi | 0 | 74LCX541BQXTR-ND | ₪0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.42000 | ₪1.42 |
| 10 | ₪1.00200 | ₪10.02 |
| 25 | ₪0.89400 | ₪22.35 |
| 100 | ₪0.77600 | ₪77.60 |
| 250 | ₪0.71948 | ₪179.87 |
| 500 | ₪0.68542 | ₪342.71 |
| 1,000 | ₪0.66081 | ₪660.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.66513 | ₪1,995.39 |
| Unit Price without VAT: | ₪1.42000 |
|---|---|
| Unit Price with VAT: | ₪1.67560 |


