
BAT42LS-QYL | |
|---|---|
DigiKey Part Number  | 1727-BAT42LS-QYLTR-ND - Tape & Reel (TR) 1727-BAT42LS-QYLCT-ND - Cut Tape (CT) 1727-BAT42LS-QYLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BAT42LS-QYL  | 
Description  | DIODE SCHOT 40V 200MA DFN1006BD2  | 
Customer Reference  | |
Detailed Description  | Diode 40 V 200mA Surface Mount DFN1006BD-2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io)  | 200mA  | |
Voltage - Forward (Vf) (Max) @ If  | 600 mV @ 200 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 40 V  | |
Capacitance @ Vr, F  | 20pF @ 1V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DFN1006BD-2  | |
Operating Temperature - Junction  | 150°C  | 
| Tape & Reel (TR): | 20000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪1.23000 | ₪1.23 | 
| 10 | ₪0.75000 | ₪7.50 | 
| 50 | ₪0.53760 | ₪26.88 | 
| 100 | ₪0.46780 | ₪46.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | ₪0.21079 | ₪2,107.90 | 
| 20,000 | ₪0.19167 | ₪3,833.40 | 
| Unit Price without VAT: | ₪1.23000 | 
|---|---|
| Unit Price with VAT: | ₪1.45140 | 


